




032,BK | |
|---|---|
DigiKey Part Number | SR032B-ND |
Manufacturer | |
Manufacturer Product Number | 032,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 032,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.400" (35.56mm) | Weight 0.18 lb (81.65 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.11000 | ¥108.11 |
| 5 | ¥90.36400 | ¥451.82 |
| 10 | ¥83.65700 | ¥836.57 |
| 25 | ¥75.57080 | ¥1,889.27 |
| 50 | ¥69.98020 | ¥3,499.01 |
| 100 | ¥64.80390 | ¥6,480.39 |
| 250 | ¥58.54572 | ¥14,636.43 |
| 500 | ¥54.21640 | ¥27,108.20 |
| 1,000 | ¥50.20622 | ¥50,206.22 |






