031I,GY | ||
---|---|---|
DigiKey Part Number | SR031-IG-ND | |
Manufacturer | ||
Manufacturer Product Number | 031I,GY | |
Description | BOX ABS GRAY 4.38"L X 3.25"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Gray Hand Held, Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.900" (22.86mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 031I,GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.94000 | ¥81.94 |
10 | ¥71.53700 | ¥715.37 |
25 | ¥65.03320 | ¥1,625.83 |
50 | ¥55.92780 | ¥2,796.39 |
100 | ¥49.42510 | ¥4,942.51 |
250 | ¥41.62092 | ¥10,405.23 |
500 | ¥36.41832 | ¥18,209.16 |
1,000 | ¥33.81701 | ¥33,817.01 |