S1WM-3030508006-0000003S-00001 | ||
---|---|---|
DigiKey Part Number | 897-1329-2-ND - Tape & Reel (TR) 897-1329-1-ND - Cut Tape (CT) 897-1329-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1WM-3030508006-0000003S-00001 | |
Description | LED 3030 COOL WHITE 5000K SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 3030 White, Cool 5000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 142lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.17130 | ¥117.13 |
500 | ¥1.05776 | ¥528.88 |
1,000 | ¥0.86880 | ¥868.80 |
2,000 | ¥0.75550 | ¥1,511.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.75550 | ¥3,399.75 |
9,000 | ¥0.67995 | ¥6,119.55 |
13,500 | ¥0.60439 | ¥8,159.26 |
31,500 | ¥0.56662 | ¥17,848.53 |
112,500 | ¥0.49107 | ¥55,245.38 |