S1W0-3030358003-0000003S-0P004 | ||
---|---|---|
DigiKey Part Number | 897-1322-2-ND - Tape & Reel (TR) 897-1322-1-ND - Cut Tape (CT) 897-1322-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1W0-3030358003-0000003S-0P004 | |
Description | LED 3030 WARM WHT 3500K SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 3030 White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
10 | ¥2.21400 | ¥22.14 |
100 | ¥0.99690 | ¥99.69 |
500 | ¥0.90010 | ¥450.05 |
1,000 | ¥0.73936 | ¥739.36 |
2,000 | ¥0.64291 | ¥1,285.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.64292 | ¥2,893.14 |
9,000 | ¥0.57862 | ¥5,207.58 |
13,500 | ¥0.51433 | ¥6,943.45 |
31,500 | ¥0.48219 | ¥15,188.99 |
112,500 | ¥0.41790 | ¥47,013.75 |