S1S0-3030509503-0000003S-0P001 | ||
---|---|---|
DigiKey Part Number | 897-S1S0-3030509503-0000003S-0P001TR-ND - Tape & Reel (TR) 897-S1S0-3030509503-0000003S-0P001CT-ND - Cut Tape (CT) 897-S1S0-3030509503-0000003S-0P001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1S0-3030509503-0000003S-0P001 | |
Description | LED 3030 COOL WHITE 5000K 1212 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 3030 White, Cool 5000K 3.05V 65mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.51180 | ¥251.18 |
1,000 | ¥1.98318 | ¥1,983.18 |
2,000 | ¥1.85096 | ¥3,701.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.85096 | ¥8,329.32 |
9,000 | ¥1.78486 | ¥16,063.74 |
13,500 | ¥1.75842 | ¥23,738.67 |
31,500 | ¥1.71875 | ¥54,140.62 |