S1W0-5630278003-0000003S-00003 | ||
---|---|---|
DigiKey Part Number | 897-1279-2-ND - Tape & Reel (TR) 897-1279-1-ND - Cut Tape (CT) 897-1279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1W0-5630278003-0000003S-00003 | |
Description | LED 5630 WARM WHT 2700K SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 5630 White, Warm 2700K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
10 | ¥2.18100 | ¥21.81 |
100 | ¥0.98090 | ¥98.09 |
500 | ¥0.88578 | ¥442.89 |
1,000 | ¥0.72766 | ¥727.66 |
2,000 | ¥0.63273 | ¥1,265.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.63272 | ¥2,847.24 |
9,000 | ¥0.56945 | ¥5,125.05 |
13,500 | ¥0.50618 | ¥6,833.43 |
31,500 | ¥0.47454 | ¥14,948.01 |
112,500 | ¥0.41126 | ¥46,266.75 |