LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,431 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,500 : ¥0.71086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 3-Step MacAdam Ellipse | - | 37lm (Typ) | 65mA | 2.78V | 203 lm/W | 80 | 200mA | 120° | Surface Mount | 2211 (5630 Metric) | 5630 | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.033" (0.85mm) | |||
5,144 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥0.58842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 33lm (32lm ~ 34lm) | 65mA | 2.95V | 172 lm/W | 80 | 180mA | 120° | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) | |||
23,987 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,500 : ¥0.63874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 3-Step MacAdam Ellipse | - | 37lm (Typ) | 65mA | 2.78V | 203 lm/W | 80 | 200mA | 120° | Surface Mount | 2211 (5630 Metric) | 5630 | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.033" (0.85mm) | |||
17,645 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,500 : ¥0.71086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K 3-Step MacAdam Ellipse | - | 35lm (Typ) | 65mA | 2.78V | 192 lm/W | 80 | 200mA | 120° | Surface Mount | 2211 (5630 Metric) | 5630 | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.033" (0.85mm) | |||
56,155 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.57895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 34lm (32lm ~ 36lm) | 65mA | 2.75V | 190 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.030" (0.75mm) |