SPMWH3326MP5WAW3S0 | ||
---|---|---|
DigiKey Part Number | 1510-SPMWH3326MP5WAW3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326MP5WAW3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326MP5WAW3S0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH3326MP5WAW3S0 | |
Description | LED LM301Z+ WARM WHT 2700K 3030 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301Z+ White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (32lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.76000 | ¥17.60 |
100 | ¥0.81770 | ¥81.77 |
500 | ¥0.75516 | ¥377.58 |
1,000 | ¥0.59153 | ¥591.53 |
2,000 | ¥0.57895 | ¥1,157.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57895 | ¥2,315.80 |
8,000 | ¥0.50343 | ¥4,027.44 |
12,000 | ¥0.45310 | ¥5,437.20 |
28,000 | ¥0.40275 | ¥11,277.00 |
100,000 | ¥0.33982 | ¥33,982.00 |