Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount
SENSEVAL-SCB4XV1 Evaluation Board from Sensirion and STMicroelectronics PIO | DigiKey

SHT40A-AD1B-R2

DigiKey Part Number
1649-SHT40A-AD1B-R2TR-ND - Tape & Reel (TR)
1649-SHT40A-AD1B-R2CT-ND - Cut Tape (CT)
1649-SHT40A-AD1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT40A-AD1B-R2
Description
AUTOMOTIVE SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
Sensirion AG
Response Time
4 s
Series
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Humidity, Temperature
Grade
Automotive
Humidity Range
0 ~ 100% RH
Qualification
AEC-Q100
Output Type
I2C
Package / Case
4-UDFN Exposed Pad
Output
16b
Supplier Device Package
4-DFN (1.5x1.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,829
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.90000¥23.90
5¥21.30400¥106.52
10¥20.33600¥203.36
25¥19.18320¥479.58
50¥18.39740¥919.87
100¥17.67880¥1,767.88
500¥16.23186¥8,115.93
1,000¥15.69339¥15,693.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.04931¥37,623.28
5,000¥14.60862¥73,043.10
Manufacturers Standard Package