SEK-SHT41-AD1B-SENSORS | ||
---|---|---|
DigiKey Part Number | 1649-SEK-SHT41-AD1B-SENSORS-ND | |
Manufacturer | ||
Manufacturer Product Number | SEK-SHT41-AD1B-SENSORS | |
Description | EVAL BOARD FOR SHT41 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | SHT41 CMOSens® Humidity, Temperature Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.2°C, ±1.8% | |
Voltage - Supply | 1.08V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SHT41 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.66000 | ¥518.66 |