SDP31-500PA | ||
---|---|---|
DigiKey Part Number | 1649-1057-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP31-500PA | |
Description | SENSOR 0.07PSID 0.08" 16BIT 1SMD | |
Customer Reference | ||
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16b 16-SMD Module, Dual Top Ports | |
Datasheet | Datasheet | |
EDA/CAD Models | SDP31-500PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.08" (2.00mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, Dual Top Ports | |
Supplier Device Package | 16-SMD |