SDP31-500PA-TR-250PCS | ||
---|---|---|
DigiKey Part Number | 1649-1080-2-ND - Tape & Reel (TR) 1649-1080-1-ND - Cut Tape (CT) 1649-1080-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDP31-500PA-TR-250PCS | |
Description | SENSOR 0.07PSID 0.08" 16BIT 1SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports | |
Datasheet | Datasheet | |
EDA/CAD Models | SDP31-500PA-TR-250PCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.08" (2.00mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, Dual Top Ports | |
Supplier Device Package | 16-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.89000 | ¥270.89 |
10 | ¥225.74100 | ¥2,257.41 |
25 | ¥199.94520 | ¥4,998.63 |
100 | ¥193.49510 | ¥19,349.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥187.04552 | ¥46,761.38 |