DRA4D100D12 | ||
---|---|---|
DigiKey Part Number | CC1808-ND | |
Manufacturer | ||
Manufacturer Product Number | DRA4D100D12 | |
Description | RELAY CONT H-BRG 100VDC 12A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Reversing Relay 5 ~ 15 VDC Supply 12A 1 ~ 100V Load | |
Datasheet | Datasheet | |
EDA/CAD Models | DRA4D100D12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 1 ~ 100V | |
Current - Output | 12A | |
Voltage - Supply | 5 ~ 15 VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | DRA Series | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,107.34000 | ¥3,107.34 |
10 | ¥2,959.38100 | ¥29,593.81 |