DRA1-CXE240D5R | ||
---|---|---|
DigiKey Part Number | CC1735-ND | |
Manufacturer | ||
Manufacturer Product Number | DRA1-CXE240D5R | |
Description | SSR RELAY SPST-NO 5A 12-280V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet | |
EDA/CAD Models | DRA1-CXE240D5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.60000 | ¥522.60 |
10 | ¥497.75800 | ¥4,977.58 |
50 | ¥475.14940 | ¥23,757.47 |
100 | ¥461.12180 | ¥46,112.18 |