DRA1-CX380D5 | |
---|---|
DigiKey Part Number | CC1733-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CX380D5 |
Description | SSR RELAY SPST-NO 5A 48-530V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CX380D5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.81000 | ¥560.81 |
10 | ¥534.08600 | ¥5,340.86 |
50 | ¥509.86640 | ¥25,493.32 |
100 | ¥494.85280 | ¥49,485.28 |