SX8650IWLTRT | ||
---|---|---|
DigiKey Part Number | SX8650IWLTRTTR-ND - Tape & Reel (TR) SX8650IWLTRTCT-ND - Cut Tape (CT) SX8650IWLTRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX8650IWLTRT | |
Description | IC SCREEN CNTRL 12BIT 12DFN | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 12-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SX8650IWLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | Internal | |
Voltage - Supply | 1.65V ~ 3.7V | |
Current - Supply | 105 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |