SMS12C.TCT | ||
---|---|---|
DigiKey Part Number | SMS12CTR-ND - Tape & Reel (TR) SMS12CCT-ND - Cut Tape (CT) SMS12CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMS12C.TCT | |
Description | TVS DIODE 12VWM 23VC SOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 135pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.29500 | ¥102.95 |
100 | ¥8.00990 | ¥800.99 |
500 | ¥6.78896 | ¥3,394.48 |
1,000 | ¥5.53039 | ¥5,530.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20620 | ¥15,618.60 |
6,000 | ¥4.95828 | ¥29,749.68 |
9,000 | ¥4.72944 | ¥42,564.96 |