ECLAMP2522P.TCT | ||
---|---|---|
DigiKey Part Number | ECLAMP2522P.TCTTR-ND - Tape & Reel (TR) ECLAMP2522P.TCTCT-ND - Cut Tape (CT) ECLAMP2522P.TCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP2522P.TCT | |
Description | TVS DEVICE MIXED SLP1616P6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | SLP1616P6 (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82000 | ¥58.20 |
100 | ¥4.52750 | ¥452.75 |
500 | ¥3.83722 | ¥1,918.61 |
1,000 | ¥3.12587 | ¥3,125.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94264 | ¥8,827.92 |
6,000 | ¥2.80251 | ¥16,815.06 |
9,000 | ¥2.67316 | ¥24,058.44 |
30,000 | ¥2.66804 | ¥80,041.20 |