MMUN2115LT1G | ||
---|---|---|
DigiKey Part Number | MMUN2115LT1GOSTR-ND - Tape & Reel (TR) MMUN2115LT1GOSCT-ND - Cut Tape (CT) MMUN2115LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMUN2115LT1G | |
Description | TRANS PREBIAS PNP 50V SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 400 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMUN2115LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 400 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.73200 | ¥7.32 |
100 | ¥0.39270 | ¥39.27 |
500 | ¥0.30860 | ¥154.30 |
1,000 | ¥0.21430 | ¥214.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17753 | ¥532.59 |
6,000 | ¥0.16788 | ¥1,007.28 |
9,000 | ¥0.14288 | ¥1,285.92 |
30,000 | ¥0.13216 | ¥3,964.80 |
75,000 | ¥0.11430 | ¥8,572.50 |
150,000 | ¥0.09501 | ¥14,251.50 |