DDTA115TCA-7-F | ||
---|---|---|
DigiKey Part Number | 31-DDTA115TCA-7-FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DDTA115TCA-7-F | |
Description | TRANS PREBIAS PNP 50V SOT23-3 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DDTA115TCA-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30785 | ¥923.55 |
6,000 | ¥0.28556 | ¥1,713.36 |
9,000 | ¥0.23680 | ¥2,131.20 |
30,000 | ¥0.23263 | ¥6,978.90 |
75,000 | ¥0.20894 | ¥15,670.50 |
150,000 | ¥0.18109 | ¥27,163.50 |