TWIX-2-24V-CU | |
---|---|
DigiKey Part Number | 4106-TWIX-2-24V-CU-ND |
Manufacturer | |
Manufacturer Product Number | TWIX-2-24V-CU |
Description | PLC 6DI, 5RO, 6AI, 1AO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (6), Analog (4), Analog/Digital (2) | |
Number of Outputs and Type | 6 - Analog (1), Relay (5) | |
Expandable | Non-Expandable | |
Voltage - Supply | 18 ~ 30VDC | |
Display Type | LED - Dual Color Characters | |
Number of Characters Per Row | 8, 6, 4, 4 | |
Communications | RS-485 | |
Memory Size | 240kB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.88000 | ¥1,048.88 |