


100003489 | |
|---|---|
DigiKey Part Number | 1597-100003489-ND |
Manufacturer | |
Manufacturer Product Number | 100003489 |
Description | XIAO NRF52840 PLUS EPD CONN EN04 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | nRF52840 XIAO nRF52840 Plus ePaper Display Adapter EN04 - Xtensa® MPU Bluetooth® 5.x (BLE), NFC 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Fixed |
Mfr | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Arduino, PlatformIO |
Part Status Active | Note Display(s) Not Included |
Type MPU | RF Type Bluetooth® 5.x (BLE), NFC |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part nRF52840 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.87000 | ¥81.87 |











