


100045204 | |
|---|---|
DigiKey Part Number | 1597-100045204TR-ND - Tape & Reel (TR) 1597-100045204CT-ND - Cut Tape (CT) 1597-100045204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100045204 |
Description | SEEED STUDIO XIAO RP2040 TAPE&RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2040 XIAO RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part RP2040 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.82000 | ¥29.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥29.81554 | ¥14,907.77 |











