New at DigiKey
ESP32-S3 ESP32-S Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3 ESP32-S Evaluation Board
100092361

100092361

DigiKey Part Number
1597-100092361TR-ND - Tape & Reel (TR)
1597-100092361CT-ND - Cut Tape (CT)
1597-100092361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100092361
Description
SEEED STUDIO XIAO ESP32-S3(TAPE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ESP32-S3 ESP32-S Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Manufacturer
Seeed Technology Co., Ltd
Frequency
2.4GHz
Series
Contents
Board(s)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32-S3
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.95000¥58.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥58.94782¥29,473.91
Manufacturers Standard Package