8020.2080 | ||
---|---|---|
DigiKey Part Number | 486-8020.2080-ND | |
Manufacturer | ||
Manufacturer Product Number | 8020.2080 | |
Description | FUSE CARTRIDGE 10A 275VAC/1KVDC | |
Customer Reference | ||
Detailed Description | 10A 275 VAC 1 kVDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Slow Blow | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | |
Melting I²t | 62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.27000 | ¥116.27 |
10 | ¥107.97300 | ¥1,079.73 |
100 | ¥70.59470 | ¥7,059.47 |
1,000 | ¥56.06071 | ¥56,060.71 |