3-111-506 | ||
---|---|---|
DigiKey Part Number | 486-3-111-506-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-111-506 | |
Description | CSO CLIP TIN SCREW M5 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 32 A 1500V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 1500V | |
Orientation | Horizontal and Vertical | |
Termination Style | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.78000 | ¥12.78 |
10 | ¥11.58300 | ¥115.83 |
100 | ¥7.99160 | ¥799.16 |
1,000 | ¥5.79364 | ¥5,793.64 |
5,000 | ¥5.19431 | ¥25,971.55 |
10,000 | ¥4.99453 | ¥49,945.30 |