Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
956 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Through Hole | 0.394" Dia (10mm) | 32 A | 13/32" Dia Fuses | Cartridge | Clip | 1 | 1500V | Horizontal and Vertical | - | Copper Alloy | Tin | |||
234 In Stock | 1 : ¥15.81000 Bulk | Bulk | Active | Through Hole | 0.394" Dia (10mm) | 32 A | 13/32" Dia Fuses | Cartridge | Clip | 1 | 1500V | Horizontal and Vertical | - | Copper Alloy | Silver | |||
990 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Through Hole | 0.394" Dia (10mm) | 32 A | 13/32" Dia Fuses | Cartridge | Clip | 1 | 1500V | Horizontal and Vertical | - | Copper Alloy | Silver | |||
364 In Stock | 1 : ¥12.90000 Bulk | Bulk | Active | Through Hole | 0.394" Dia (10mm) | 32 A | 13/32" Dia Fuses | Cartridge | Clip | 1 | 1500V | Horizontal and Vertical | - | Copper Alloy | Tin |