
XPSUDN13AP | |
|---|---|
DigiKey Part Number | 4008-XPSUDN13AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSUDN13AP |
Description | SAFETY MODULE, HARMONY SAFETY AU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUDN13AP Models |
Category | Safety Category Category 4 |
Manufacturer Schneider Electric | Voltage - Supply 24VAC/DC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Number of Inputs and Type 6 - Digital | Approval Agency cULus, TUV |
Safety Outputs and Type Relay (7) | Weight 0.770 lb (349.27 g) |
Auxiliary Outputs and Type Relay (4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,069.95000 | ¥4,069.95 |











