Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196552111

DigiKey Part Number
900-2196552111-ND
Manufacturer
Manufacturer Product Number
2196552111
Description
MICRO-ONE ISL F-S 75MM 24 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196552111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Packaging
Bulk
Color
Red
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥7.64100¥76.41
25¥7.16200¥179.05
50¥6.81780¥340.89
100¥6.49280¥649.28
300¥6.00760¥1,802.28
500¥5.79478¥2,897.39
1,000¥5.51807¥5,518.07
2,500¥5.17262¥12,931.55
Manufacturers Standard Package