6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Molex FiT City

1451350610

DigiKey Part Number
WM25437-ND
Manufacturer
Manufacturer Product Number
1451350610
Description
MINI-FIT 6 CIRCUIT 1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1451350610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.165" (4.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,117 View Now
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.72000¥101.72
10¥86.41300¥864.13
25¥80.99640¥2,024.91
50¥77.13100¥3,856.55
100¥73.45000¥7,345.00
250¥68.85432¥17,213.58
500¥65.57082¥32,785.41
1,000¥62.44476¥62,444.76
Manufacturers Standard Package

Other Suppliers on DigiKey

1,117In Stock
Ships from WEC