
XPSBAC14AP | |
|---|---|
DigiKey Part Number | 4008-XPSBAC14AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSBAC14AP |
Description | ESTOP, GUARD, 24 V NO INPUTS SCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSBAC14AP Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Contact Rating @ Voltage 5A @ 24VAC/DC | Approval Agency cULus, TUV |
Safety Category Category 4, PLe, SIL3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,512.64000 | ¥2,512.64 |






