XB7NA21343 | |
---|---|
DigiKey Part Number | 4008-XB7NA21343-ND |
Manufacturer | |
Manufacturer Product Number | XB7NA21343 |
Description | HARMONY XB7, MONOLITHIC PUSH BUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 600mA (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.22000 | ¥294.22 |
10 | ¥265.59700 | ¥2,655.97 |
25 | ¥254.46040 | ¥6,361.51 |
50 | ¥238.55700 | ¥11,927.85 |
100 | ¥230.60550 | ¥23,060.55 |
250 | ¥217.88200 | ¥54,470.50 |