RN102-1-02-3M0 | ||
---|---|---|
DigiKey Part Number | 817-2084-ND | |
Manufacturer | ||
Manufacturer Product Number | RN102-1-02-3M0 | |
Description | CMC 3MH 1A 2LN TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 210mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 210mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" Dia x 0.551" W (14.00mm x 14.00mm) | |
Height (Max) | 0.366" (9.30mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.95000 | ¥20.95 |
10 | ¥17.80400 | ¥178.04 |
25 | ¥16.40800 | ¥410.20 |
50 | ¥14.66220 | ¥733.11 |
100 | ¥12.21860 | ¥1,221.86 |
250 | ¥11.86948 | ¥2,967.37 |
600 | ¥11.17127 | ¥6,702.76 |
1,200 | ¥10.47307 | ¥12,567.68 |
3,000 | ¥10.12396 | ¥30,371.88 |