FN2020-30-08 | ||
---|---|---|
DigiKey Part Number | 817-1273-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2020-30-08 | |
Description | LINE FILTER 250VAC 30A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250VAC DC ~ 400Hz Single Stage Threaded Post (M4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 670µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.65000 | ¥385.65 |
10 | ¥372.83500 | ¥3,728.35 |
25 | ¥359.97920 | ¥8,999.48 |
50 | ¥347.12160 | ¥17,356.08 |
100 | ¥334.80070 | ¥33,480.07 |