SF2423-10B11 | ||
---|---|---|
DigiKey Part Number | 2300-SF2423-10B11-ND | |
Manufacturer | ||
Manufacturer Product Number | SF2423-10B11 | |
Description | STEP, F2, SQ.42, 1.8, , , BIPOLA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 1 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 79.3 / 560 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 5.3 Ohms | |
Features | - | |
Rotor Inertia | 1.52gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.26000 | ¥276.26 |
5 | ¥267.85800 | ¥1,339.29 |
10 | ¥251.11200 | ¥2,511.12 |
25 | ¥242.74480 | ¥6,068.62 |
50 | ¥234.37540 | ¥11,718.77 |
100 | ¥226.00440 | ¥22,600.44 |
250 | ¥222.65664 | ¥55,664.16 |