9WPA0824P4G001 | ||
---|---|---|
DigiKey Part Number | 1688-9WPA0824P4G001-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WPA0824P4G001 | |
Description | FAN AXIAL 80X25.2MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 81.8 CFM (2.29m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | 81.8 CFM (2.29m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 8.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.14000 | ¥508.14 |
10 | ¥459.75700 | ¥4,597.57 |
40 | ¥429.50950 | ¥17,180.38 |
80 | ¥423.46063 | ¥33,876.85 |
120 | ¥390.18850 | ¥46,822.62 |