109E1312A102 | |
---|---|
DigiKey Part Number | 109E1312A102-ND |
Manufacturer | |
Manufacturer Product Number | 109E1312A102 |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 170.0 CFM (4.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E1312A102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 170.0 CFM (4.76m³/min) | |
Static Pressure | 0.622 in H2O (155.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 52.0dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.882 lb (400.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥909.09000 | ¥909.09 |
20 | ¥817.05400 | ¥16,341.08 |
40 | ¥805.54675 | ¥32,221.87 |
60 | ¥753.76150 | ¥45,225.69 |
100 | ¥736.49940 | ¥73,649.94 |