9W2TM24P4H001 | ||
---|---|---|
DigiKey Part Number | 1688-9W2TM24P4H001-ND | |
Manufacturer | ||
Manufacturer Product Number | 9W2TM24P4H001 | |
Description | FAN IMP MTRZD 100X25MM 24VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 24VDC Round - 100mm Dia Ball 62.5 CFM (1.75m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 25.00mm | |
Air Flow | 62.5 CFM (1.75m³/min) | |
Static Pressure | 2.250 in H2O (560.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 10.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.440A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥980.87000 | ¥980.87 |
20 | ¥881.53850 | ¥17,630.77 |
40 | ¥869.12250 | ¥34,764.90 |
60 | ¥813.25033 | ¥48,795.02 |
100 | ¥794.62630 | ¥79,462.63 |