9PC8666X-S101 | ||
---|---|---|
DigiKey Part Number | 1688-9PC8666X-S101-ND | |
Manufacturer | ||
Manufacturer Product Number | 9PC8666X-S101 | |
Description | 0MM PWM CONTROLLER BOX TYPE (PWM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan PWM Controller For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 3.39" (86.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,534.71000 | ¥1,534.71 |
10 | ¥1,413.55400 | ¥14,135.54 |
25 | ¥1,322.68160 | ¥33,067.04 |
50 | ¥1,302.48860 | ¥65,124.43 |