109R0648H4021 | ||
---|---|---|
DigiKey Part Number | 1688-1273-ND | |
Manufacturer | ||
Manufacturer Product Number | 109R0648H4021 | |
Description | FAN AXIAL 60X25MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 18.7 CFM (0.524m³/min) | |
Static Pressure | 0.161 in H2O (40.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 40 ~ 53VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.52000 | ¥149.52 |
10 | ¥142.74300 | ¥1,427.43 |
25 | ¥134.24480 | ¥3,356.12 |
80 | ¥129.14850 | ¥10,331.88 |
160 | ¥118.95250 | ¥19,032.40 |
320 | ¥111.30553 | ¥35,617.77 |
560 | ¥109.60627 | ¥61,379.51 |