109P0412G601 | ||
---|---|---|
DigiKey Part Number | 1688-1093-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0412G601 | |
Description | FAN AXIAL 40X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.4 CFM (0.347m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P0412G601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 12.4 CFM (0.347m³/min) | |
Static Pressure | 0.618 in H2O (153.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.16000 | ¥129.16 |
10 | ¥123.25300 | ¥1,232.53 |
25 | ¥115.91680 | ¥2,897.92 |
50 | ¥111.51500 | ¥5,575.75 |
100 | ¥102.71180 | ¥10,271.18 |
250 | ¥96.10864 | ¥24,027.16 |
500 | ¥94.64138 | ¥47,320.69 |