DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,888 In Stock | 1 : ¥44.12000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 960 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
1,532 In Stock | 1 : ¥59.50000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
5,420 In Stock | 1 : ¥116.88000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
1,177 In Stock | 1 : ¥130.39000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.9 CFM (0.305m³/min) | 0.498 in H2O (124.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 42.0dB(A) | 2.16 W | 11000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
5,702 In Stock | 1 : ¥143.48000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 14.8 CFM (0.414m³/min) | 1.280 in H2O (318.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 2.76 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
4,541 In Stock | 1 : ¥114.16000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 6.4 CFM (0.179m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 1.56 W | 7700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.071 lb (32.21 g) | |||
593 In Stock | 1 : ¥124.27000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 19.8 CFM (0.554m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 53.0dB(A) | 4.92 W | 16000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
903 In Stock | 1 : ¥127.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.0 CFM (0.224m³/min) | 0.264 in H2O (65.7 Pa) | Ball | Tubeaxial | - | 33.0dB(A) | 1.32 W | 8000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
99 In Stock | 1 : ¥130.39000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 6.5 CFM (0.182m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 28.0dB(A) | 1.08 W | 6500 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
0 In Stock Check Lead Time | 1 : ¥127.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.351 in H2O (87.3 Pa) | Ball | Tubeaxial | - | 37.0dB(A) | 1.8 W | 9200 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) |