GSA100AA60 | |
---|---|
DigiKey Part Number | 4076-GSA100AA60-ND |
Manufacturer | |
Manufacturer Product Number | GSA100AA60 |
Description | IGBT MODULE 100A SINGLE 600V LOW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 100 A 500 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 6.69 nF @ 10 V | |
Input | DC | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.00000 | ¥232.00 |
10 | ¥206.18600 | ¥2,061.86 |
100 | ¥180.33880 | ¥18,033.88 |
500 | ¥153.88914 | ¥76,944.57 |