APT70GR120JD60 | ||
---|---|---|
DigiKey Part Number | APT70GR120JD60-ND | |
Manufacturer | ||
Manufacturer Product Number | APT70GR120JD60 | |
Description | IGBT MOD 1200V 112A 543W SOT227 | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module NPT Single 1200 V 112 A 543 W Chassis Mount SOT-227 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 112 A | |
Power - Max | 543 W | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 1.1 mA | |
Input Capacitance (Cies) @ Vce | 7.26 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.57000 | ¥315.57 |
100 | ¥256.02900 | ¥25,602.90 |