APT200GN60J | ||
---|---|---|
DigiKey Part Number | APT200GN60J-ND | |
Manufacturer | ||
Manufacturer Product Number | APT200GN60J | |
Description | IGBT MOD 600V 283A 682W ISOTOP | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Single 600 V 283 A 682 W Chassis Mount ISOTOP® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 283 A | |
Power - Max | 682 W | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 14.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.59000 | ¥302.59 |
100 | ¥245.41960 | ¥24,541.96 |