ZW-03-07-T-S-200-115 | ||
---|---|---|
DigiKey Part Number | 612-ZW-03-07-T-S-200-115-ND | |
Manufacturer | ||
Manufacturer Product Number | ZW-03-07-T-S-200-115 | |
Description | CONN BRD STACK .100" 3POS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZW-03-07-T-S-200-115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.115" (2.921mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.115" (2.921mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |