Q4N3RP | ||
---|---|---|
DigiKey Part Number | Q4N3TR-ND - Tape & Reel (TR) Q4N3CT-ND - Cut Tape (CT) Q4N3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Q4N3RP | |
Description | TRIAC SENS GATE 400V 1A DO214 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 1 A Surface Mount DO-214 (Compak) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16.7A, 20A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214 (Compak) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.01600 | ¥70.16 |
100 | ¥5.45510 | ¥545.51 |
500 | ¥4.62360 | ¥2,311.80 |
1,000 | ¥4.57304 | ¥4,573.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.57304 | ¥11,432.60 |