USB-A-S-F-B-VU | ||
---|---|---|
DigiKey Part Number | SAM10862-ND | |
Manufacturer | ||
Manufacturer Product Number | USB-A-S-F-B-VU | |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | USB-A-S-F-B-VU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
50 | ¥10.01540 | ¥500.77 |
100 | ¥8.04520 | ¥804.52 |
500 | ¥6.89586 | ¥3,447.93 |
1,000 | ¥6.56748 | ¥6,567.48 |