TFM-103-02-L-S-WT-K-TR | ||
---|---|---|
DigiKey Part Number | 612-TFM-103-02-L-S-WT-K-TR-ND - Tape & Reel (TR) 612-TFM-103-02-L-S-WT-K-TRCT-ND - Cut Tape (CT) 612-TFM-103-02-L-S-WT-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFM-103-02-L-S-WT-K-TR | |
Description | CONN HEADER SMD 3POS 1.27MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 3 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TFM-103-02-L-S-WT-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | 275VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
50 | ¥19.45620 | ¥972.81 |
100 | ¥16.50080 | ¥1,650.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥14.69473 | ¥8,082.10 |
1,100 | ¥13.95589 | ¥15,351.48 |