![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TFM-103
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TFM-103-01-L-D-WT CONN HEADER VERT 6POS 1.27MM | CONN HEADER VERT 6POS 1.27MM | 1,222 | Tube | - | |
TFM-103-02-L-D-WT CONN HEADER SMD 6POS 1.27MM | CONN HEADER SMD 6POS 1.27MM | 710 | Tube | - | |
TFM-103-01-L-D-RE1-WT CONN HEADER R/A 6POS 1.27MM | CONN HEADER R/A 6POS 1.27MM | 6,265 | Tube | - | |
TFM-103-02-L-D-K-TR CONN HEADER SMD 6POS 1.27MM | CONN HEADER SMD 6POS 1.27MM | 475 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFM-103-02-L-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 867 | Tube | - | |
TFM-103-02-L-DH CONN HEADER SMD R/A 6POS 1.27MM | CONN HEADER SMD R/A 6POS 1.27MM | 250 | Tube | - | |
TFM-103-02-L-DH-TR CONN HEADER SMD R/A 6POS 1.27MM | CONN HEADER SMD R/A 6POS 1.27MM | 775 | Tape & Reel (TR) Cut Tape (CT) | - | |
TFM-103-01-L-S CONN HEADER VERT 3POS 1.27MM | CONN HEADER VERT 3POS 1.27MM | 151 | Tube | - | |
TFM-103-02-STL-D HIGH-RELIABILITY TIGER EYE TERMI | HIGH-RELIABILITY TIGER EYE TERMI | 173 | Bulk | - | |
TFM-103-02-L-D-WT-K-TR CONN HEADER SMD 6POS 1.27MM | CONN HEADER SMD 6POS 1.27MM | 777 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFM-103-01-L-S-WT CONN HEADER VERT 3POS 1.27MM | CONN HEADER VERT 3POS 1.27MM | 79 | Tube | - | |
TFM-103-02-L-S-WT CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 56 | Tube | - | |
TFM-103-03-L-D-WT CONN HEADER VERT 6POS 1.27MM | CONN HEADER VERT 6POS 1.27MM | 100 | Tube | - | |
TFM-103-01-L-D CONN HEADER VERT 6POS 1.27MM | CONN HEADER VERT 6POS 1.27MM | 81 | Tube | - | |
TFM-103-01-L-D-RA CONN HEADER R/A 6POS 1.27MM | CONN HEADER R/A 6POS 1.27MM | 95 | Tube | - |